FP-301VW-3/8-BLACK-200' | |
|---|---|
DigiKey Part Number | 19-FP-301VW-3/8-BLACK-200'-ND |
Manufacturer | |
Manufacturer Product Number | FP-301VW-3/8-BLACK-200' |
Description | HEATSHRINK 3/8" X 200' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,05000 € | 115,05 € |
| 2 | 105,82000 € | 211,64 € |
| 3 | 100,76333 € | 302,29 € |
| 5 | 94,73800 € | 473,69 € |
| 7 | 90,96571 € | 636,76 € |
| 10 | 87,13400 € | 871,34 € |
| 25 | 83,91000 € | 2.097,75 € |
| Unit Price without VAT: | 115,05000 € |
|---|---|
| Unit Price with VAT: | 136,90950 € |





