FP-301VW-2-BLACK-4'-BULK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 292,37000 €
Datasheet

Parametric Equivalent


3M
In Stock: 8
Unit Price: 16,40000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 12,18750 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 9,87313 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 13,53375 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 11,17250 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,38520 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,43595 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 32,73000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: 32,73000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: 32,73000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 30
Unit Price: 33,98000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 5
Unit Price: 33,98000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 5
Unit Price: 33,98000 €
Datasheet
30x-BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301VW-2-BLACK-4'-BULK

DigiKey Part Number
FP-301VW-2-BLACK-4'-BULK-ND
Manufacturer
Manufacturer Product Number
FP-301VW-2-BLACK-4'-BULK
Description
HEATSHRINK 2" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Length
HEATSHRINK 2" X 4' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 2" X 0.5' BLACK
In-Stock: 0
Unit Price: 9,87600 €
HEATSHRINK 2" X 100' BLACK
In-Stock: 0
Unit Price: 292,37000 €