Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Green 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221V2IN GR105

DigiKey Part Number
F221V2INGR105-ND
Manufacturer
Manufacturer Product Number
F221V2IN GR105
Description
HEATSHRINK 2" X 4' GREEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Green 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Flame Retardant, Fluid Resistant, Heat Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,27000 €31,27 €
228,75500 €57,51 €
327,38333 €82,15 €
525,74600 €128,73 €
724,72143 €173,05 €
1023,67900 €236,79 €
Manufacturers Standard Package
Unit Price without VAT:31,27000 €
Unit Price with VAT:37,21130 €
Alternate Length
HEATSHRINK 2" X 125' GREEN
In-Stock: 0
Unit Price: 309,44000 €