Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/32" BL 500'

DigiKey Part Number
FP332K-6R0-ND
Manufacturer
Manufacturer Product Number
FP-301 3/32" BL 500'
Description
HEATSHRK FP301 3/32"X6" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.093" (2.36mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.046" (1.17mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,19120 €9,56 €
1000,17590 €17,59 €
1500,16753 €25,13 €
2500,15752 €39,38 €
3500,15123 €52,93 €
5000,14486 €72,43 €
1.2500,12969 €162,11 €
2.5000,12030 €300,75 €
Manufacturers Standard Package
Unit Price without VAT:0,19120 €
Unit Price with VAT:0,22753 €
Alternate Color
HEATSHRK FP301 3/32"X6" 50=50PC
In-Stock: 0
Unit Price: 0,19120 €
HEATSHRK FP301 3/32"X6" 50=50PC
In-Stock: 0
Unit Price: 0,19120 €
HEATSHRK FP301 3/32"X6" 50=50PC
In-Stock: 0
Unit Price: 0,19120 €
HEATSHRK FP301 3/32"X6" 50=50PC
In-Stock: 0
Unit Price: 0,19120 €
HEATSHRK FP301 3/32"X6" 50=50PC
In-Stock: 0
Unit Price: 0,19260 €
Alternate Length
HEATSHRNK 3/32"X0.5" BLK 50=50PC
In-Stock: 24305
Unit Price: 0,04000 €
HEATSHRK 3/32"X0.75" BLK 50=50PC
In-Stock: 2650
Unit Price: 0,04820 €
HEATSHRK FP301 3/32"X1" 50=50PC
In-Stock: 9900
Unit Price: 0,05580 €
HEATSHK FP301 3/32"X1.5" 50=50PC
In-Stock: 1500
Unit Price: 0,06960 €
HEATSHRK FP301 3/32"X2" 50=50PC
In-Stock: 98882
Unit Price: 0,08380 €