
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,59380 € | 29,69 € |
| 100 | 0,54610 € | 54,61 € |
| 150 | 0,52000 € | 78,00 € |
| 250 | 0,48888 € | 122,22 € |
| 350 | 0,46940 € | 164,29 € |
| 500 | 0,44962 € | 224,81 € |
| 1.250 | 0,41678 € | 520,98 € |
| Unit Price without VAT: | 0,59380 € |
|---|---|
| Unit Price with VAT: | 0,70662 € |











