
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,53600 $ | 26,80 $ |
| 100 | 0,49290 $ | 49,29 $ |
| 150 | 0,46933 $ | 70,40 $ |
| 250 | 0,44124 $ | 110,31 $ |
| 350 | 0,42366 $ | 148,28 $ |
| 500 | 0,40580 $ | 202,90 $ |
| 1.250 | 0,36705 $ | 458,81 $ |
| Unit Price without VAT: | 0,53600 $ |
|---|---|
| Unit Price with VAT: | 0,63784 $ |











