
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.160" (4.06mm) | |
Recovered Wall Thickness | 0.070" (1.78mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,24260 € | 12,13 € |
| 100 | 0,22300 € | 22,30 € |
| 150 | 0,21227 € | 31,84 € |
| 250 | 0,19960 € | 49,90 € |
| 350 | 0,19166 € | 67,08 € |
| 500 | 0,18358 € | 91,79 € |
| 1.250 | 0,16435 € | 205,44 € |
| 2.500 | 0,15581 € | 389,53 € |
| Unit Price without VAT: | 0,24260 € |
|---|---|
| Unit Price with VAT: | 0,28869 € |






