
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.042' (12.70mm, 0.50") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.160" (4.06mm) | |
Recovered Wall Thickness | 0.070" (1.78mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,17400 € | 8,70 € |
| 100 | 0,16000 € | 16,00 € |
| 150 | 0,15233 € | 22,85 € |
| 250 | 0,14324 € | 35,81 € |
| 350 | 0,13751 € | 48,13 € |
| 500 | 0,13174 € | 65,87 € |
| 1.250 | 0,11794 € | 147,43 € |
| 2.500 | 0,10847 € | 271,18 € |
| 5.000 | 0,10821 € | 541,05 € |
| Unit Price without VAT: | 0,17400 € |
|---|---|
| Unit Price with VAT: | 0,20706 € |






