C3391/06 100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 95
Unit Price: 3,19000 €
Datasheet

Similar


3M
In Stock: 3
Unit Price: 231,27000 €
Datasheet
Image for C3391/06 100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3391/06 100

DigiKey Part Number
C3391/06100-ND
Manufacturer
Manufacturer Product Number
C3391/06 100
Description
CBL RIBN 6COND 0.156 MULTI 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 6 Conductors 0.156" (3.96mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
6
Pitch
Length
100.0' (30.48m)
Wire Gauge
22 AWG
Conductor Strand
7 Strands / 30 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.069" (1.75mm)
Ribbon Width
0.858" (21.79mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
600 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL Style 20122
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes