
C8132/06 100 | |
|---|---|
DigiKey Part Number | 19-C8132/06100-DS-ND |
Manufacturer | |
Manufacturer Product Number | C8132/06 100 |
Description | CBL RIBN 6COND 0.156 GRY FEET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 6 Conductors 0.156" (3.96mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.077" (1.96mm) |
Mfr | Ribbon Width 0.876" (22.25mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 20462 |
Number of Conductors 6 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 18 AWG | First Conductor Mark Red |
Conductor Strand 19 Strands / 30 AWG | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 5 | 2,66200 € | 13,31 € |
| 10 | 2,41400 € | 24,14 € |
| 25 | 2,11880 € | 52,97 € |
| 50 | 1,92000 € | 96,00 € |
| 100 | 1,74040 € | 174,04 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |


