Flat Ribbon Cable Gray 6 Conductors 0.156" (3.96mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8132/06 100

DigiKey Part Number
C8132/06100-ND
Manufacturer
Manufacturer Product Number
C8132/06 100
Description
CBL RIBN 6COND 0.156 GRAY 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 6 Conductors 0.156" (3.96mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.077" (1.96mm)
Series
Ribbon Width
0.876" (22.25mm)
Packaging
Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
6
Ratings
UL Style 20462
Pitch
Features
Zippable
Length
100.0' (30.48m)
Conductor Material
Copper, Tinned
Wire Gauge
18 AWG
Insulation Resistance
10GOhm
Conductor Strand
19 Strands / 30 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1240,97000 €240,97 €
2218,37500 €436,75 €
3206,13667 €618,41 €
5191,71200 €958,56 €
7182,78429 €1.279,49 €
10173,79800 €1.737,98 €
Manufacturers Standard Package
Unit Price without VAT:240,97000 €
Unit Price with VAT:286,75430 €
Alternate Length
CBL RIBN 6COND 0.156 GRY FEET
In-Stock: 70
Unit Price: 3,33000 €