Fire Retardant Tape Adhesive Black 3.00" (76.20mm) X 20' (6.1m) 6.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fire Retardant Tape Adhesive Black 3.00" (76.20mm) X 20' (6.1m) 6.7 yds
77 BLACK-3X20FT
77 BLACK-3X20FT

77 BLACK-3X20FT

DigiKey Part Number
3M160583-ND
Manufacturer
Manufacturer Product Number
77 BLACK-3X20FT
Description
TAPE FIRE RETARDANT BLK 3"X6.7YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fire Retardant Tape Adhesive Black 3.00" (76.20mm) X 20' (6.1m) 6.7 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Tape Type
Fire Retardant
Adhesive
-
Backing, Carrier
Elastomer
Thickness
0.0300" (30.0 mils, 0.762mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
3.00" (76.20mm)
Length
20' (6.1m) 6.7 yds
Color
Black
Usage
Electrical Cable Protection
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
140,34000 €40,34 €
1031,02600 €310,26 €
3027,59633 €827,89 €
5026,18380 €1.309,19 €
10024,98240 €2.498,24 €
Manufacturers Standard Package
Unit Price without VAT:40,34000 €
Unit Price with VAT:48,00460 €
Alternate Color
TAPE FIRE RETARD WH/GRY 3"X6.7YD
In-Stock: 0
Unit Price: 31,02600 €