Fire Retardant Tape Adhesive White, Gray 3.00" (76.20mm) X 20' (6.1m) 6.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77 WHITE-3X20FT

DigiKey Part Number
3M160585-ND
Manufacturer
Manufacturer Product Number
77 WHITE-3X20FT
Description
TAPE FIRE RETARD WH/GRY 3"X6.7YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fire Retardant Tape Adhesive White, Gray 3.00" (76.20mm) X 20' (6.1m) 6.7 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Tape Type
Fire Retardant
Adhesive
-
Backing, Carrier
Elastomer
Thickness
0.0300" (30.0 mils, 0.762mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
3.00" (76.20mm)
Length
20' (6.1m) 6.7 yds
Color
White, Gray
Usage
Electrical Cable Protection
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1031,02600 €310,26 €
Manufacturers Standard Package
Unit Price without VAT:31,02600 €
Unit Price with VAT:36,92094 €
Alternate Color
TAPE FIRE RETARDANT BLK 3"X6.7YD
In-Stock: 0
Unit Price: 40,34000 €