Fire Retardant Tape Adhesive Black 1.50" (38.10mm) 1 1/2" X 20' (6.1m) 6.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77B-1.5X20FT

DigiKey Part Number
19-77B-1.5X20FT-ND
Manufacturer
Manufacturer Product Number
77B-1.5X20FT
Description
TAPE FIRE RETARD BLK 1.50"X6.7YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fire Retardant Tape Adhesive Black 1.50" (38.10mm) 1 1/2" X 20' (6.1m) 6.7 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0300" (30.0 mils, 0.762mm)
Manufacturer
3M
Width
1.50" (38.10mm) 1 1/2"
Series
Length
20' (6.1m) 6.7 yds
Packaging
Bulk
Color
Black
Part Status
Active
Shelf Life Start
Date of Manufacture
Tape Type
Fire Retardant
Shelf Life
60 Months
Backing, Carrier
Elastomer
Storage/Refrigeration Temperature
50°F ~ 81°F (10°C ~ 27°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,65000 €21,65 €
518,87800 €94,39 €
1017,89200 €178,92 €
3016,53667 €496,10 €
5015,98280 €799,14 €
10015,29960 €1.529,96 €
25014,50372 €3.625,93 €
50013,97310 €6.986,55 €
Manufacturers Standard Package
Unit Price without VAT:21,65000 €
Unit Price with VAT:25,76350 €