70071657038 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: 110,62000 €
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: 7,19660 €
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: 143,15000 €
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: 1.001,72000 €
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: 143,15000 €
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: 1.300,01000 €
Datasheet
Double Coated, Double Sided Tape Self-Adhesive Adhesive 6.00" (152.40mm) X 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Self-Adhesive Adhesive 6.00" (152.40mm) X 24.00" (609.60mm)
70071657038
70071657038

70071657038

DigiKey Part Number
70071657038-ND
Manufacturer
Manufacturer Product Number
70071657038
Description
TAPE DBL COATED/SIDED 6"X24"
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Self-Adhesive Adhesive 6.00" (152.40mm) X 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Polymer
Manufacturer
3M
Width
6.00" (152.40mm)
Series
Length
24.00" (609.60mm)
Packaging
Box
Shelf Life Start
Date Received
Part Status
Discontinued at DigiKey
Shelf Life
60 Months
Tape Type
Double Coated, Double Sided
Storage/Refrigeration Temperature
39°F ~ 100°F (4°C ~ 38°C)
Adhesive
Self-Adhesive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6103M019-6103M7-ND110,62000 €MFR Recommended
6103M019-6103M9-ND7,19660 €MFR Recommended
6103M019-6103M2-ND143,15000 €MFR Recommended
6103M019-6103M1-ND1.001,72000 €MFR Recommended
6103M019-6103M-ND143,15000 €MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes