
610 | |
|---|---|
DigiKey Part Number | 19-6103M-ND |
Manufacturer | |
Manufacturer Product Number | 610 |
Description | TAPE FILM BLACK 3/4"X24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Film Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 0.75" (19.05mm) 3/4" X 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | Adhesive Pressure Sensitive Adhesive (PSA) |
Manufacturer 3M | Backing, Carrier Plastic Film, Silicone Rubber |
Series | Width 0.75" (19.05mm) 3/4" |
Packaging Bulk | Length 24.00" (609.60mm) |
Part Status Active | Color Black |
Tape Type Film | Temperature Range 39°F ~ 174°F (4°C ~ 79°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,29000 € | 144,29 € |
| Unit Price without VAT: | 144,29000 € |
|---|---|
| Unit Price with VAT: | 171,70510 € |

