
610 | |
|---|---|
DigiKey Part Number | 19-6103M1-ND |
Manufacturer | |
Manufacturer Product Number | 610 |
Description | TAPE DBL COATED/SIDED 36"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Self-Adhesive Adhesive 36.00" (914.40mm) X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Category | Backing, Carrier Polymer |
Manufacturer 3M | Width 36.00" (914.40mm) |
Series | Length 60' (18.3m) 20 yds |
Packaging Box | Shelf Life Start Date Received |
Part Status Active | Shelf Life 60 Months |
Tape Type Double Coated, Double Sided | Storage/Refrigeration Temperature 39°F ~ 100°F (4°C ~ 38°C) |
Adhesive Self-Adhesive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.009,73000 € | 1.009,73 € |
| Unit Price without VAT: | 1.009,73000 € |
|---|---|
| Unit Price with VAT: | 1.201,57870 € |

