
5MIC 3M261X SHEET 8.5X11" | |
|---|---|
DigiKey Part Number | 3M159719-ND |
Manufacturer | |
Manufacturer Product Number | 5MIC 3M261X SHEET 8.5X11" |
Description | LAPPING FILM ALUM OX 5U 11"X8.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 5µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 5µ | |
Color | Brown | |
Width | 8.50" (215.90mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,12100 € | 21,21 € |
| 25 | 1,98840 € | 49,71 € |
| 50 | 1,89340 € | 94,67 € |
| 200 | 1,71685 € | 343,37 € |
| 400 | 1,63493 € | 653,97 € |
| 600 | 1,58882 € | 953,29 € |
| 1.000 | 1,53260 € | 1.532,60 € |
| 2.600 | 1,43275 € | 3.725,15 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |











