
3MIC 3M266X TP SHEET 8.5X11" | |
|---|---|
DigiKey Part Number | 3M15510-ND |
Manufacturer | |
Manufacturer Product Number | 3MIC 3M266X TP SHEET 8.5X11" |
Description | LAPPING FILM ALUM OX 3U 11"X8.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 3µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 3µ | |
Color | Pink | |
Width | 8.50" (215.90mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 2,05500 € | 20,55 € |
| 25 | 1,92600 € | 48,15 € |
| 50 | 1,83380 € | 91,69 € |
| 200 | 1,66285 € | 332,57 € |
| 400 | 1,58345 € | 633,38 € |
| 600 | 1,53880 € | 923,28 € |
| 1.000 | 1,48435 € | 1.484,35 € |
| 2.600 | 1,38764 € | 3.607,86 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |











