
.05MIC 3M263X LF AO 3MIL TP 5 IN | |
|---|---|
DigiKey Part Number | 3M10797-ND |
Manufacturer | |
Manufacturer Product Number | .05MIC 3M263X LF AO 3MIL TP 5 IN |
Description | LAPPING FILM ALUM OXIDE 0.05U 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 0.05µ X 5.00" (127.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 0.05µ | |
Color | White | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,07700 € | 20,77 € |
| 25 | 1,94720 € | 48,68 € |
| 50 | 1,85420 € | 92,71 € |
| 100 | 1,76560 € | 176,56 € |
| 250 | 1,65496 € | 413,74 € |
| 500 | 1,57596 € | 787,98 € |
| 1.000 | 1,50076 € | 1.500,76 € |
| 2.500 | 1,40687 € | 3.517,18 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |






