45110-020000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 3,62942 €
Datasheet
3M™ Wire-to-Board System, 450 Series Connector Animation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45110-020000

DigiKey Part Number
45110-020000-ND
Manufacturer
Manufacturer Product Number
45110-020000
Description
CONN RCPT 10POS IDC 30AWG GOLD
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Datasheet
 Datasheet
EDA/CAD Models
45110-020000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.050" (1.27mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Friction Lock
Packaging
Tray
Cable Termination
IDC
Part Status
Obsolete
Wire Type
Ribbon Cable
Connector Type
Receptacle
Wire Gauge
30 AWG
Contact Type
Female Socket
Features
Feed Through, Polarizing Key
Number of Positions
10
Contact Finish
Gold
Pitch
0.050" (1.27mm)
Contact Finish Thickness
Flash
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
45110-0200303M045110-020030-ND3,62942 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes