


45210-500230 | |
|---|---|
DigiKey Part Number | 45210-500230-ND |
Manufacturer | |
Manufacturer Product Number | 45210-500230 |
Description | CONN HEADER R/A 10POS 1.27MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 45210-500230 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.094" (2.40mm) |
Series | Insulation Height 0.210" (5.33mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 324 | 2,26577 € | 734,11 € |
| Unit Price without VAT: | 2,26577 € |
|---|---|
| Unit Price with VAT: | 2,69627 € |





