Connector Header Through Hole 10 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 10 position 0.050" (1.27mm)
45210-600230
45210-600230

45210-600230

DigiKey Part Number
3M15535-ND
Manufacturer
Manufacturer Product Number
45210-600230
Description
CONN HEADER VERT 10POS 1.27MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
45210-600230 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.094" (2.40mm)
Mfr
Insulation Height
0.222" (5.65mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Keying Slot
Number of Rows
2
Operating Temperature
-65°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Current Rating (Amps)
1A
Style
Voltage Rating
125V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
5.84mm, 6.60mm, 7.21mm, 8.13mm
Mounting Type
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 321
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,08000 €3,08 €
102,61700 €26,17 €
1002,22430 €222,43 €
5001,98546 €992,73 €
1.0001,89074 €1.890,74 €
5.0001,68798 €8.439,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,08000 €
Unit Price with VAT:3,66520 €