
Category | Thickness 0.0310" (31.0 mils, 0.787mm) 1/32" |
Manufacturer 3M | Width 1.00" (25.40mm) |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Black |
Part Status Obsolete | Usage General Purpose |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 430 | Shelf Life 18 Months |
Backing, Carrier PVC (Poly Vinyl Chloride) | Base Product Number |



