
Category | Thickness 0.0310" (31.0 mils, 0.787mm) 1/32" |
Manufacturer 3M (TC) | Width 1.00" (25.40mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Black |
Part Status Obsolete | Usage General Purpose |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 430 | Shelf Life 18 Months |
Backing, Carrier PVC (Poly Vinyl Chloride) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4492B-1-5 | 3M (TC) | 5 | 1067-4492B-1-5-ND | 16,43000 € | Similar |




