Image for 4432W-1"X72YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4432W-1"X72YD

DigiKey Part Number
4432W-1"X72YD-ND
Manufacturer
Manufacturer Product Number
4432W-1"X72YD
Description
TAPE DBL SIDED WHITE 1"X72YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 430 Adhesive White 1.00" (25.40mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.00" (25.40mm)
Manufacturer
3M
Length
216' (66.0m) 72 yds
Series
Color
White
Packaging
Bulk
Usage
General Purpose
Part Status
Obsolete
Shelf Life Start
Date of Manufacture
Tape Type
Double Coated, Double Sided
Shelf Life
18 Months
Adhesive
Acrylic, 430
Storage/Refrigeration Temperature
70°F (21°C)
Backing, Carrier
PVC (Poly Vinyl Chloride)
Base Product Number
Thickness
0.0310" (31.0 mils, 0.787mm) 1/32"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TAPE DBL SIDED BLACK 1"X72YDS
In-Stock: 0
Unit Price: 136,20333 €