Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.538" (13.67mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Thermoplastic, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2333-6211-TG | 3M | 0 | 3M11929-33-ND | 2,26000 € | Similar |
| 890-18-033-10-001101 | Preci-Dip | 0 | 890-18-033-10-001101-ND | 3,24318 € | Similar |
| 890-18-033-10-002101 | Preci-Dip | 0 | 890-18-033-10-002101-ND | 3,45985 € | Similar |
| 890-70-033-10-001101 | Preci-Dip | 0 | 890-70-033-10-001101-ND | 1,12308 € | Similar |
| 890-70-033-10-002101 | Preci-Dip | 0 | 890-70-033-10-002101-ND | 1,21486 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,92200 € | 19,22 € |
| 100 | 1,63290 € | 163,29 € |
| 500 | 1,45754 € | 728,77 € |
| 1.000 | 1,38800 € | 1.388,00 € |
| 5.000 | 1,23912 € | 6.195,60 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |












