Connector Header Through Hole 33 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC33SFAN

DigiKey Part Number
S1212E-33-ND
Manufacturer
Manufacturer Product Number
PEC33SFAN
Description
CONN HEADER VERT 33POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 33 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC33SFAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.538" (13.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,28500 €12,85 €
1001,09190 €109,19 €
5000,97464 €487,32 €
1.0000,92812 €928,12 €
5.0000,87898 €4.394,90 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 7316
Unit Price: 1,33000 €
CONN HEADER VERT 1POS
In-Stock: 3721
Unit Price: 0,28000 €
CONN HEADER VERT 2POS 2.54MM
In-Stock: 17424
Unit Price: 0,32000 €
CONN HEADER VERT 3POS 2.54MM
In-Stock: 26679
Unit Price: 0,36000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 22120
Unit Price: 0,40000 €