Masking Tape Rubber Adhesive Green 0.24" (6.10mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Masking Tape Rubber Adhesive Green 0.24" (6.10mm) X 180' (55.0m) 60 yds
233+6MMX55M
233+6MMX55M
The Benefits of using 3M Scotch 233+

233+6MMX55M

DigiKey Part Number
3M157754-ND
Manufacturer
Manufacturer Product Number
233+6MMX55M
Description
TAPE MASKING GREEN 0.24"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Masking Tape Rubber Adhesive Green 0.24" (6.10mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.24" (6.10mm)
Manufacturer
3M
Length
180' (55.0m) 60 yds
Series
Color
Green
Packaging
Bulk
Usage
Paint Masking, Automotive
Part Status
Active
Temperature Range
250°F (121°C) - 30 minutes
Tape Type
Masking
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
12 Months
Backing, Carrier
Crepe Paper
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.0067" (6.7 mils, 0.170mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,34000 €8,34 €
106,32200 €63,22 €
255,69600 €142,40 €
964,91833 €472,16 €
1924,57484 €878,37 €
2884,38986 €1.264,28 €
5764,25918 €2.453,29 €
Manufacturers Standard Package
Unit Price without VAT:8,34000 €
Unit Price with VAT:9,92460 €