


233+3MMX55M | |
|---|---|
DigiKey Part Number | 233+3MMX55M-ND |
Manufacturer | |
Manufacturer Product Number | 233+3MMX55M |
Description | TAPE MASKING GREEN 0.12"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Green 0.12" (3.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Width 0.12" (3.00mm) |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color Green |
Packaging Bulk | Usage Paint Masking, Automotive |
Part Status Active | Temperature Range 250°F (121°C) - 30 minutes |
Tape Type Masking | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 12 Months |
Backing, Carrier Crepe Paper | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0067" (6.7 mils, 0.170mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 € | 8,34 € |
| 10 | 6,32200 € | 63,22 € |
| 25 | 5,69600 € | 142,40 € |
| 50 | 5,27600 € | 263,80 € |
| 144 | 4,71313 € | 678,69 € |
| 288 | 4,38986 € | 1.264,28 € |
| 576 | 4,25918 € | 2.453,29 € |
| Unit Price without VAT: | 8,34000 € |
|---|---|
| Unit Price with VAT: | 9,92460 € |




