


233+12MMX55M | |
|---|---|
DigiKey Part Number | 3M156091-ND |
Manufacturer | |
Manufacturer Product Number | 233+12MMX55M |
Description | TAPE MASKING GREEN 0.47"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Green 0.47" (12.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Width 0.47" (12.00mm) |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color Green |
Packaging Bulk | Usage Paint Masking, Automotive |
Part Status Active | Temperature Range 250°F (121°C) - 30 minutes |
Tape Type Masking | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 12 Months |
Backing, Carrier Crepe Paper | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0067" (6.7 mils, 0.170mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,51000 € | 8,51 € |
| 10 | 6,45400 € | 64,54 € |
| 48 | 5,41104 € | 259,73 € |
| 96 | 5,02219 € | 482,13 € |
| 144 | 4,81278 € | 693,04 € |
| 288 | 4,48302 € | 1.291,11 € |
| 528 | 4,35869 € | 2.301,39 € |
| Unit Price without VAT: | 8,51000 € |
|---|---|
| Unit Price with VAT: | 10,12690 € |



