Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.538" (13.67mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Thermoplastic, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2318-6211-TG | 3M | 0 | 3M11929-18-ND | 1,39000 € | Parametric Equivalent |
| 0901200138 | Molex | 0 | 0901200138-ND | 0,94173 € | Similar |
| 0901200778 | Molex | 1.380 | WM14725-ND | 2,51000 € | Similar |
| 890-18-018-10-001101 | Preci-Dip | 0 | 890-18-018-10-001101-ND | 1,78380 € | Similar |
| 890-18-018-10-002101 | Preci-Dip | 0 | 890-18-018-10-002101-ND | 1,90351 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,18200 € | 11,82 € |
| 100 | 1,00420 € | 100,42 € |
| 500 | 0,89638 € | 448,19 € |
| 1.000 | 0,85358 € | 853,58 € |
| 5.000 | 0,76200 € | 3.810,00 € |
| 10.000 | 0,72567 € | 7.256,70 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |









