M20-9991846 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 0,78000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,44672 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,73000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,55949 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,53001 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 7,36000 €
Datasheet
M20-9xxxx46
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M20-9xxxx46
Harwin’s Company Overview

M20-9991846

DigiKey Part Number
M20-9991846-ND
Manufacturer
Manufacturer Product Number
M20-9991846
Description
CONN HEADER VERT 18POS 2.54MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-9991846 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.460" (11.68mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
10.04mm, 10.64mm, 11.04mm, 16.54mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2000,33231 €398,77 €
Unit Price without VAT:0,33231 €
Unit Price with VAT:0,39545 €