


1SD26-3120-00C-200 | |
|---|---|
DigiKey Part Number | 3M155828-ND |
Manufacturer | |
Manufacturer Product Number | 1SD26-3120-00C-200 |
Description | CBL ASSY CENTRON 26POS M-M 2M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 6.56' (2.00m) Round, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,32000 € | 115,32 € |
| 10 | 98,03100 € | 980,31 € |
| 25 | 91,89960 € | 2.297,49 € |
| 50 | 87,51880 € | 4.375,94 € |
| 100 | 86,25610 € | 8.625,61 € |
| Unit Price without VAT: | 115,32000 € |
|---|---|
| Unit Price with VAT: | 137,23080 € |










