

1SD26-3120-00C-500 | |
---|---|
DigiKey Part Number | 1SD26-3120-00C-500-ND |
Manufacturer | |
Manufacturer Product Number | 1SD26-3120-00C-500 |
Description | CBL ASSY CENTRON 26POS M-M 5M |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 16.40' (5.00m) Round, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 155,61000 € | 155,61 € |
10 | 132,28600 € | 1.322,86 € |
25 | 124,01440 € | 3.100,36 € |
50 | 119,78640 € | 5.989,32 € |
Unit Price without VAT: | 155,61000 € |
---|---|
Unit Price with VAT: | 185,17590 € |


