


1SF26-L120-00C-100 (RC) | |
|---|---|
DigiKey Part Number | 3M158616-ND |
Manufacturer | |
Manufacturer Product Number | 1SF26-L120-00C-100 (RC) |
Description | CBL ASSY CENTRON 26POS M-M 1M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 3.28' (1.00m) | |
Cable Type | - | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,74000 € | 146,74 € |
| 10 | 124,74200 € | 1.247,42 € |
| 25 | 116,94160 € | 2.923,54 € |
| 50 | 112,26400 € | 5.613,20 € |
| Unit Price without VAT: | 146,74000 € |
|---|---|
| Unit Price with VAT: | 174,62060 € |






