



12226-8250-00FR | |
|---|---|
DigiKey Part Number | MSDS26-ND |
Manufacturer | |
Manufacturer Product Number | 12226-8250-00FR |
Description | CONN RCPT 26POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 12226-8250-00FR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Flange Feature | Mating Side (M2) | |
Type | - | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,53000 € | 13,53 € |
| 10 | 11,50000 € | 115,00 € |
| 25 | 10,77960 € | 269,49 € |
| 50 | 10,26500 € | 513,25 € |
| 100 | 9,77530 € | 977,53 € |
| 300 | 9,04667 € | 2.714,00 € |
| 500 | 8,72680 € | 4.363,40 € |
| 1.000 | 8,31085 € | 8.310,85 € |
| Unit Price without VAT: | 13,53000 € |
|---|---|
| Unit Price with VAT: | 16,10070 € |














