




12226-8200-00 FR | |
|---|---|
DigiKey Part Number | 3M155959-ND |
Manufacturer | |
Manufacturer Product Number | 12226-8200-00 FR |
Description | CONN RCPT 26POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Flange Feature | Mating Side (M2) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 € | 10,74 € |
| 10 | 9,12400 € | 91,24 € |
| 25 | 8,55240 € | 213,81 € |
| 50 | 8,14420 € | 407,21 € |
| 100 | 7,75560 € | 775,56 € |
| 300 | 7,17743 € | 2.153,23 € |
| 500 | 6,92360 € | 3.461,80 € |
| 1.000 | 6,59357 € | 6.593,57 € |
| Unit Price without VAT: | 10,74000 € |
|---|---|
| Unit Price with VAT: | 12,78060 € |










