


1SF26-L136-00C-200 | |
|---|---|
DigiKey Part Number | MCA105-2-ND |
Manufacturer | |
Manufacturer Product Number | 1SF26-L136-00C-200 |
Description | CBL ASSY CENTRON 26POS M-M 2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male, Right Angle Assembly 6.56' (2.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male, Right Angle | |
Length | 6.56' (2.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,49000 € | 306,49 € |
| 10 | 260,57300 € | 2.605,73 € |
| 25 | 251,24320 € | 6.281,08 € |
| Unit Price without VAT: | 306,49000 € |
|---|---|
| Unit Price with VAT: | 364,72310 € |




