MFR Recommended



4941SQ-0.5(5) | |
|---|---|
DigiKey Part Number | 1067-4941SQ-0.5(5)-ND |
Manufacturer | |
Manufacturer Product Number | 4941SQ-0.5(5) |
Description | TAPE DBL SIDED GRAY 1/2"X1/2" |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 0.50" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Width 0.50" (12.70mm) 1/2" |
Manufacturer 3M (TC) | Length 0.50" (12.70mm) 1/2" |
Series | Color Gray |
Packaging Bulk | Usage General Purpose |
Part Status Obsolete | Temperature Range 200°F (93°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0450" (45.0 mils, 1.143mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSE-160WF-4-5 | 3M (TC) | 1 | 1067-LSE-160WF-4-5-ND | 108,69000 € | MFR Recommended |





