4941-0.5-4(5) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M (TC)
In Stock: 1
Unit Price: 824,89000 €
Datasheet
5-4941-1/2-4R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-4941-1/2-4R
3M Custom Die Cuts | Digi-Key Daily

4941-0.5-4(5)

DigiKey Part Number
1067-4941-0.5-4(5)-ND
Manufacturer
Manufacturer Product Number
4941-0.5-4(5)
Description
TAPE DBL SIDED GRAY 1/2"X4"
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Acrylic Foam
Thickness
0.0450" (45.0 mils, 1.143mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
4.00" (101.60mm)
Color
Gray
Usage
General Purpose
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
TAPE DBL SIDED GRAY 1/2"X2"
In-Stock: 0
Unit Price: 2,59200 €
TAPE DBL SIDED GRAY 1/2"X3"
In-Stock: 0
Unit Price: 2,87800 €
TAPE DBL SIDED GRAY 1/2"X1/2"
In-Stock: 0
Unit Price: 1,95600 €