
LSE-160WF-4-5 | |
|---|---|
DigiKey Part Number | 1067-LSE-160WF-4-5-ND |
Manufacturer | |
Manufacturer Product Number | LSE-160WF-4-5 |
Description | TAPE DBL SIDED WHITE 4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 4.00" (101.60mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0620" (62.0 mils, 1.575mm) | |
Thickness - Adhesive | 0.0570" (57.0 mils, 1.448mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 4.00" (101.60mm) | |
Length | 15' (4.6m) 5 yds | |
Color | White | |
Usage | Bonding | |
Temperature Range | 50°F ~ 100°F (10°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 77°F (16°C ~ 25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,46000 € | 110,46 € |
| 10 | 85,80800 € | 858,08 € |
| 25 | 78,12840 € | 1.953,21 € |
| 50 | 72,98020 € | 3.649,01 € |
| 100 | 68,34020 € | 6.834,02 € |
| Unit Price without VAT: | 110,46000 € |
|---|---|
| Unit Price with VAT: | 131,44740 € |

