4462W-2-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M (TC)
In Stock: 1
Unit Price: 46,75000 $
Datasheet
Double Coated, Double Sided Tape Rubber Adhesive White 2.00" (50.80mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Rubber Adhesive White 2.00" (50.80mm) X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

4462W-2-5

DigiKey Part Number
1067-4462W-2-5-ND
Manufacturer
Manufacturer Product Number
4462W-2-5
Description
TAPE DBL SIDED WHITE 2"X5YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Rubber Adhesive White 2.00" (50.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Double Coated, Double Sided
Adhesive
Rubber
Backing, Carrier
Polyethylene Foam
Thickness
0.0310" (31.0 mils, 0.787mm) 1/32"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
15' (4.6m) 5 yds
Color
White
Usage
Holding, Joining, Mounting
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TAPE DBL SIDED BLACK 2"X5YDS
In-Stock: 3
Unit Price: 36,28000 $