Double Coated, Double Sided Tape Rubber Adhesive Black 2.00" (50.80mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Rubber Adhesive Black 2.00" (50.80mm) X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

4462B-2-5

DigiKey Part Number
1067-4462B-2-5-ND
Manufacturer
Manufacturer Product Number
4462B-2-5
Description
TAPE DBL SIDED BLACK 2"X5YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Rubber Adhesive Black 2.00" (50.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
2.00" (50.80mm)
Manufacturer
3M (TC)
Length
15' (4.6m) 5 yds
Series
Color
Black
Packaging
Bulk
Usage
Holding, Joining, Mounting
Part Status
Obsolete
Shelf Life Start
Date of Manufacture
Tape Type
Double Coated, Double Sided
Shelf Life
18 Months
Adhesive
Rubber
Storage/Refrigeration Temperature
70°F (21°C)
Backing, Carrier
Polyethylene Foam
Base Product Number
Thickness
0.0310" (31.0 mils, 0.787mm) 1/32"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VG-516B-2-363M (TC)11067-VG-516B-2-36-ND55,86000 €Similar
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,83000 €30,83 €
Manufacturers Standard Package
Unit Price without VAT:30,83000 €
Unit Price with VAT:36,68770 €
Alternate Color
TAPE DBL SIDED WHITE 2"X5YDS
In-Stock: 0
Unit Price: