
VG-516W-2-36 | |
|---|---|
DigiKey Part Number | 1067-VG-516W-2-36-ND |
Manufacturer | |
Manufacturer Product Number | VG-516W-2-36 |
Description | TAPE DOUBLE SIDED WHT 2"X36YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Sided Foam Tape Synthetic Rubber Based Adhesive White 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0018" (1.8 mils, 0.046mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0625" (62.5 mils, 1.588mm) |
Series | Width 2.00" (50.80mm) |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Active | Color White |
Tape Type Double Sided Foam | Usage Vibration Damping |
Adhesive Synthetic Rubber Based | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyethylene Foam | Shelf Life 24 Months |
Thickness 0.0660" (66.0 mils, 1.700mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,75000 € | 46,75 € |
| 10 | 36,01900 € | 360,19 € |
| 25 | 32,67560 € | 816,89 € |
| 50 | 30,43380 € | 1.521,69 € |
| 100 | 29,51490 € | 2.951,49 € |
| Unit Price without VAT: | 46,75000 € |
|---|---|
| Unit Price with VAT: | 55,63250 € |


