Harvatek ARGBs are offered in sizes from 1.0 mm x 1.0 mm to 5.36 mm x 5.0 mm, with side-view, top-view, and 4PIN/5PIN/6PIN configurations.
B3W13/B3WC3 Series ARGB LEDs
Publish Date: 2024-08-21
Harvatek B3W13/B3WC3 series addressable RGB (ARGB) LEDs can independently control color and light intensity to achieve light effects.
Reverse-Mount LEDs
Publish Date: 2024-06-26
Harvatek’s reverse-mount LEDs offer better protection against environmental factors.
Special Infrared Module Sensors RSSV040020W0101-U1930
Publish Date: 2024-03-19
Harvatek's RSSV040020W0101-U1930 special infrared sensors are designed for gesture detection applications at a distance from 5 cm to 25 cm.
RGBW LEDs
Publish Date: 2024-01-24
Harvatek Corporation's RGBW LEDs offer improved color accuracy and variations of white light for applications such as keyboards, headphones, and more.
Chip Scale Package LEDs
Publish Date: 2023-12-18
Harvatek's chip scale package (CSP) LEDs have high brightness with low power dissipation, and there is no wire bonding which reduces the processing time.
Infrared Emitters, Phototransistors, and Photodiodes
Publish Date: 2023-08-22
Harvatek offers a large selection of cost-effective, fast, accurate, and energy-efficient IR emitters, phototransistors, and photodiodes in various sizes.
RGB+Drive (ARGB)
Publish Date: 2023-02-23
Harvatek's RGB+Drive, also known as Addressable LED, can enable engineers and designers to customize the lighting effects in their applications.