B3W13/B3WC3 Series ARGB LEDs
Harvatek ARGB LEDs enable engineers and designers to customize the lighting effects in applications
Harvatek B3W13 and B3WC3 series addressable RGB (ARGB) LEDs can independently control color and light intensity to achieve light effects. ARGB LEDs can enable engineers and designers to customize the lighting effects in their applications. They can simplify module circuit layout and reduce module size.
B3W13 and B3WC3 ARGB LEDs provide a simple circuit for controlling a single LED unit. Harvatek ARGBs can display flowing, gradient, and dynamic effects, making LED illumination dazzling and unique.
- Support signal reshaping to pass control waveforms to the next adjacent driver
- Cascading port transmission by a single data line
- Built-in current regulator, three-way drive
- Built-in oscillator 20 MHz
- RGB PWM frequency 20 kHz
- 256-step grayscale output to allow 16,777,216 color display
- Built-in power-on reset (1.7 V) (at VDD= 5 V)
- Built-in brown-out reset (1.8 V) (at VDD= 5 V)
- Support patented sleep and wake-up mode
- Operating voltage 3.3 V to 5.5 V
- Decorative LED lighting
- LED video displays
- Gaming computers (peripheral products)
B3W13/B3WC3 Series ARGB LEDs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B3W13GRB-05C000213U1930 | 2.8(L) X 2.0(W) X 0.9(H) MM | 8808 - Immediate | $0.60 | View Details |
![]() | ![]() | B3WC3GRB-05C0002L3U1930 | 3.2(L) X 1.0(W) X 1.5(H) MM | 2980 - Immediate | $0.77 | View Details |