Chip Scale Package LEDs

Harvatek's LEDs can be used on a variety of applications that have tight space requirements

Image of Harvatek Corporation's Chip Scale Package LED Harvatek Corporation offers LED products in a chip scale package (CSP). These LEDs have high brightness with low power dissipation, and there is no wire bonding which reduces the processing time. They have a high package density with a thickness of 0.20 mm which is thinner than most LED products in the market. They can be used on a variety of applications that have tight space requirements. These LEDs have many unique features, including using flip-chip technology, which ensures the chip on the LED has low thermal resistance. CSP can provide a wide viewing angle with great color uniformity. The product's specifications can be tailored and changed to each customer's content, thereby enabling more LED customization options.

Applications
  • Displays
  • Illumination
  • Keyboard backing lighting
  • Status indicators
Features
  • Flip chip technology (low thermal resistance)
  • Wide viewing angle
  • Color uniformity

Chip Scale Package LEDs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED 0.6X0.3X0.2MMSG060321NB-050048A3U1930LED 0.6X0.3X0.2MM10375 - Immediate$0.38View Details
Published: 2023-12-18