DTE Series, Chassis or DIN Rail Mount Encapsulated DC-DC Converters
XP Power's ultra-wide 4:1 input range models offer 20 W (DTE20), 40 W (DTE40), and 60 W (DTE60) output power
XP Power's DTE series, highly efficient converters, with model-dependent typical efficiency in the range of 89% to 92%, run cooler and consume less power compared to other less efficient converters available in the market. The 20 W, DTE20 model measures 96 mm x 54 mm x 23.3 mm, the 40 W, DTE40 are just 112 mm x 63.8 mm x 25.6 mm, and the 60 W, DTE60 model measures 112 mm x 67.8 mm x 38 mm. Two ultra-wide, 4:1 input voltage range options are based around nominal 24 VDC (9 VDC min. to 36 VDC max. ) and 48 VDC (18 VDC min. to 75 VDC max.). Tightly regulated single output voltage options of 5.1 VDC, 12 VDC, 24 VDC, or 48 VDC are available across the range and isolation is rated at 2500 VDC for 60 seconds.
The DTE series can accommodate a wide range of operating temperatures across the extended industrial range from -40°C to 85°C. Full power is available up to a minimum of +70° depending on the model. Compliance to the international safety specification for IT equipment UL/IEC 60950-1 is standard across the range and they all meet the EN55022 class A limits for both conducted and radiated emissions without the need for any external filtering components.
Protection features such as short-circuit, output-overload, input under-voltage lock-out and output over-voltage protections along with a remote on/off capability are standard across the range. Front-mounted input and output screw terminal connections provide ease-of-installation. These converters are available in either a chassis-mount or a DIN rail format.
DTE20 Series
| Image | Manufacturer Part Number | Description | Number of Outputs | Voltage - Output 1 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DTE2024S12 | DC/DC CONVERTER 12V 20W | 1 | 12V | 3 - Immediate | $62.50 | View Details |
![]() | ![]() | DTE2048S48 | DC/DC CONVERTER 48V 20W | 1 | 48V | 9 - Immediate | $62.50 | View Details |
![]() | ![]() | DTE2024S24 | DC/DC CONVERTER 24V 20W | 1 | 24V | 4 - Immediate | $62.50 | View Details |
![]() | ![]() | DTE2024S48 | DC/DC CONVERTER 48V 20W | 1 | 48V | 4 - Immediate | $62.51 | View Details |
![]() | ![]() | DTE2024S5V1 | DC/DC CONVERTER 5.1V 20W | 1 | 5.1V | 0 - Immediate | $62.50 | View Details |
DTE40 Series
| Image | Manufacturer Part Number | Description | Number of Outputs | Voltage - Output 1 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DTE4024S12 | DC/DC CONVERTER 12V 40W | 1 | 12V | 195 - Immediate | $69.16 | View Details |
![]() | ![]() | DTE4048S24 | DC/DC CONVERTER 24V 40W | 1 | 24V | 255 - Immediate | $69.16 | View Details |
![]() | ![]() | DTE4024S5V1 | DC/DC CONVERTER 5.1V 40W | 1 | 5.1V | 73 - Immediate | $69.16 | View Details |
![]() | ![]() | DTE4048S12 | DC/DC CONVERTER 12V 40W | 1 | 12V | 16 - Immediate | $69.16 | View Details |
![]() | ![]() | DTE4024S48 | DC/DC CONVERTER 48V 40W | 1 | 48V | 2 - Immediate | $69.16 | View Details |
DTE60 Series
| Image | Manufacturer Part Number | Description | Number of Outputs | Voltage - Output 1 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DTE6024S24 | DC/DC CONVERTER 24V 60W | 1 | 24V | 176 - Immediate | $81.87 | View Details |
![]() | ![]() | DTE6048S12 | DC/DC CONVERTER 12V 60W | 1 | 12V | 137 - Immediate | $81.87 | View Details |
![]() | ![]() | DTE6048S24 | DC/DC CONVERTER 24V 60W | 1 | 24V | 25 - Immediate | $81.87 | View Details |
![]() | ![]() | DTE6024S48 | DC/DC CONVERTER 48V 60W | 1 | 48V | 13 - Immediate | $81.88 | View Details |
![]() | ![]() | DTE6048S5V1 | DC/DC CONVERTER 5.1V 60W | 1 | 5.1V | 0 - Immediate | $73.68 | View Details |