
DTE2024S48 | |
|---|---|
DigiKey Part Number | 1470-3358-ND |
Manufacturer | |
Manufacturer Product Number | DTE2024S48 |
Description | DC/DC CONVERTER 48V 20W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 420mA 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTE2024S48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 20W | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.0mm x 23.3mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 € | 61,73 € |
| 5 | 59,87600 € | 299,38 € |
| 10 | 58,02500 € | 580,25 € |
| 25 | 55,55360 € | 1.388,84 € |
| 100 | 51,85100 € | 5.185,10 € |
| Unit Price without VAT: | 61,73000 € |
|---|---|
| Unit Price with VAT: | 73,45870 € |



